
ACS724KMATR-12AB-T | |
|---|---|
DigiKey Part Number | 620-ACS724KMATR-12AB-TTR-ND - Tape & Reel (TR) 620-ACS724KMATR-12AB-TCT-ND - Cut Tape (CT) 620-ACS724KMATR-12AB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS724KMATR-12AB-T |
Description | CURRENT SEN HE/DIFF 12A 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 12A 1 Channel Hall Effect, Differential Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Accuracy ±1% |
Mfr | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 4µs |
Part Status Active | Current - Supply (Max) 14mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Grade Automotive |
Current - Sensing | Qualification AEC-Q100 |
Number of Channels 1 | Polarization Bidirectional |
Output Ratiometric, Voltage | Mounting Type |
Sensitivity 166mV/A | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Frequency DC ~ 120kHz | Supplier Device Package 16-SOIC |
Linearity ±1% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.55000 | Fr.3.55 |
| 5 | Fr.3.18400 | Fr.15.92 |
| 10 | Fr.3.04700 | Fr.30.47 |
| 25 | Fr.2.88400 | Fr.72.10 |
| 50 | Fr.2.77240 | Fr.138.62 |
| 100 | Fr.2.66990 | Fr.266.99 |
| 500 | Fr.2.46394 | Fr.1,231.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.2.38723 | Fr.2,387.23 |
| 2,000 | Fr.2.31684 | Fr.4,633.68 |
| 3,000 | Fr.2.27840 | Fr.6,835.20 |
| Unit Price without VAT: | Fr.3.55000 |
|---|---|
| Unit Price with VAT: | Fr.3.83755 |

