
ACS724LMCTR-65AB-T | |
|---|---|
DigiKey Part Number | 620-ACS724LMCTR-65AB-T-ND |
Manufacturer | |
Manufacturer Product Number | ACS724LMCTR-65AB-T |
Description | CURRENT SENSOR HE 65A 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 65A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Frequency DC ~ 120kHz |
Mfr | Linearity ±1% |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Response Time 4µs |
For Measuring AC/DC | Current - Supply (Max) 14mA |
Sensor Type | Operating Temperature -40°C ~ 150°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Analog Voltage | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Sensitivity 30.75mV/A | Supplier Device Package 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.32000 | Fr.6.32 |
| 5 | Fr.5.70000 | Fr.28.50 |
| 10 | Fr.5.47000 | Fr.54.70 |
| 25 | Fr.5.19680 | Fr.129.92 |
| 50 | Fr.5.01000 | Fr.250.50 |
| 100 | Fr.4.83850 | Fr.483.85 |
| 800 | Fr.4.40501 | Fr.3,524.01 |
| 1,600 | Fr.4.28370 | Fr.6,853.92 |
| Unit Price without VAT: | Fr.6.32000 |
|---|---|
| Unit Price with VAT: | Fr.6.83192 |

