
APEK6214KLK-01-MH | |
---|---|
DigiKey Part Number | 620-APEK6214KLK-01-MH-ND |
Manufacturer | |
Manufacturer Product Number | APEK6214KLK-01-MH |
Description | EVAL BOARD FOR A6214 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | A6214 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 2A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 4.5V ~ 55V | |
Contents | Board(s) | |
Utilized IC / Part | A6214 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $99.69000 | $99.69 |
Unit Price without VAT: | $99.69000 |
---|---|
Unit Price with VAT: | $107.76489 |