
APEK6217KEJ-01-MH-0 | |
|---|---|
DigiKey Part Number | 620-APEK6217KEJ-01-MH-0-ND |
Manufacturer | |
Manufacturer Product Number | APEK6217KEJ-01-MH-0 |
Description | EVAL BOARD FOR A6217 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | A6217 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer Allegro MicroSystems | Voltage - Input 6V ~ 48V |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part A6217 |
Current - Output / Channel 3A | Base Product Number |
Outputs and Type 1 Non-Isolated Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.95.01000 | Fr.95.01 |
| Unit Price without VAT: | Fr.95.01000 |
|---|---|
| Unit Price with VAT: | Fr.102.70581 |

