
| APS11205LUAA | |
|---|---|
| DigiKey Part Number | 620-APS11205LUAA-ND | 
| Manufacturer | |
| Manufacturer Product Number | APS11205LUAA | 
| Description | MAGNETIC SWITCH UNIPOLAR 3SIP | 
| Customer Reference | |
| Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect 3-SIP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Function | Unipolar Switch | |
| Technology | ||
| Polarization | South Pole | |
| Sensing Range | 3.5mT Trip, 2.5mT Release | |
| Test Condition | -40°C ~ 150°C | |
| Voltage - Supply | 2.8V ~ 5.5V | |
| Current - Supply (Max) | 4mA | |
| Current - Output (Max) | 5mA | |
| Output Type | Open Drain | |
| Features | Temperature Compensated | |
| Operating Temperature | -40°C ~ 150°C | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Through Hole | |
| Supplier Device Package | 3-SIP | |
| Package / Case | 3-SSIP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland