
| MS-151NB-1 | |
|---|---|
| DigiKey Part Number | H124962TR-ND - Tape & Reel (TR) H124962CT-ND - Cut Tape (CT) H124962DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MS-151NB-1 | 
| Description | CONN COAX SWITCH RCPT R/A 50OHM | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Coaxial Switch - 4.15mm Plug Dia Connector Receptacle, Female Socket 50 Ohms Surface Mount, Right Angle Solder | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MS-151NB-1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Connector Style | ||
| Connector Type | Receptacle, Female Socket | |
| Contact Termination | Solder | |
| Shield Termination | Solder | |
| Impedance | 50 Ohms | |
| Mounting Type | Surface Mount, Right Angle | |
| Mounting Feature | - | |
| Cable Group | - | |
| Fastening Type | Snap-On | |
| Frequency - Max | 3 GHz | |
| Number of Ports | 1 | |
| Features | Internal Switch | |
| Housing Color | Black | |
| Ingress Protection | - | |
| Center Contact Material | Phosphor Bronze | |
| Includes | - | |
| Body Material | Stainless Steel | |
| Body Finish | Gold | |
| Center Contact Plating | Gold | |
| Dielectric Material | Polyamide (PA), Nylon | |
| Operating Temperature | -40°C ~ 85°C | |
| Mating Cycles | 5000 | |
| Insertion Loss | 0.6dB | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.1.20023 | Fr.1,200.23 | 
| 2,000 | Fr.1.20000 | Fr.2,400.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.2.30000 | Fr.2.30 | 
| 10 | Fr.1.95400 | Fr.19.54 | 
| 25 | Fr.1.83200 | Fr.45.80 | 
| 50 | Fr.1.74440 | Fr.87.22 | 
| 100 | Fr.1.66110 | Fr.166.11 | 
| 250 | Fr.1.55712 | Fr.389.28 | 
| 500 | Fr.1.48278 | Fr.741.39 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.2.30000 | Fr.2.30 | 
| 10 | Fr.1.87400 | Fr.18.74 | 
| 25 | Fr.1.72800 | Fr.43.20 | 
| 50 | Fr.1.62480 | Fr.81.24 | 
| 100 | Fr.1.52790 | Fr.152.79 | 
| 250 | Fr.1.40872 | Fr.352.18 | 
| 500 | Fr.1.32476 | Fr.662.38 | 
| Unit Price without VAT: | Fr.2.30000 | 
|---|---|
| Unit Price with VAT: | Fr.2.48630 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland