
APS12625LLHALT-AAP | |
|---|---|
DigiKey Part Number | 620-1966-2-ND - Tape & Reel (TR) 620-1966-1-ND - Cut Tape (CT) 620-1966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APS12625LLHALT-AAP |
Description | MAGNETIC SWITCH LATCH SOT23W-5 |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23W-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 4.4mT Trip, -4.4mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.8V ~ 5.5V | |
Current - Supply (Max) | 4.5mA | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W-5 | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Base Product Number |

