
ARS19200LUBATN-H | |
---|---|
DigiKey Part Number | ARS19200LUBATN-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ARS19200LUBATN-H |
Description | 2-WIRE ASIL COMPLIANT WHEEL SPEE |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Magnet Digital 2-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Hall Effect | |
Output Type | Digital | |
Actuator Material | Magnet | |
Termination Style | - | |
Frequency | 5 kHz | |
Voltage - Supply | 4V ~ 24V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 2-SIP Module | |
Base Product Number |