
ASEK37002LMA-BB-3B | |
---|---|
DigiKey Part Number | 620-ASEK37002LMA-BB-3B-ND |
Manufacturer | |
Manufacturer Product Number | ASEK37002LMA-BB-3B |
Description | EVAL BOARD FOR ACS37002LMA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ACS37002 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Current Sensor | |
Sensing Range | - | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | ACS37002 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.79.75000 | Fr.79.75 |
Unit Price without VAT: | Fr.79.75000 |
---|---|
Unit Price with VAT: | Fr.86.20975 |