
AS6C4008-55STINTR | |
|---|---|
DigiKey Part Number | AS6C4008-55STINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS6C4008-55STINTR |
Description | IC SRAM 4MBIT PARALLEL 32STSOP |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 55 ns 32-sTSOP |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Tape & Reel (TR) | Access Time 55 ns |
Part Status Active | Voltage - Supply 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 32-sTSOP |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.3.88690 | Fr.5,830.35 |
| Unit Price without VAT: | Fr.3.88690 |
|---|---|
| Unit Price with VAT: | Fr.4.20174 |

