AS4C128M16D3LA-12BCNTR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: Fr.5.41436
Datasheet

Parametric Equivalent


Insignis Technology Corporation
In Stock: 0
Unit Price: Fr.5.35473
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: Fr.2.36732
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: Fr.0.00000
AS4C32M16D3L-12BCN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C128M16D3LA-12BCNTR

DigiKey Part Number
AS4C128M16D3LA-12BCNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS4C128M16D3LA-12BCNTR
Description
IC DRAM 2GBIT PARALLEL 96FBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 20 ns 96-FBGA (8x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
128M x 16
Memory Interface
Parallel
Clock Frequency
800 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (8x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types