MFR Recommended



AS4C1G8D4A-62BCNTR | |
|---|---|
DigiKey Part Number | 1450-AS4C1G8D4A-62BCNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS4C1G8D4A-62BCNTR |
Description | IC DRAM 8GBIT POD 78FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 8Gbit POD 1.6 GHz 18 ns 78-FBGA (7.5x11) |
Datasheet | Datasheet |
Category | Clock Frequency 1.6 GHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tape & Reel (TR) | Access Time 18 ns |
Part Status Last Time Buy | Voltage - Supply 1.14V ~ 1.26V |
Memory Type Volatile | Operating Temperature 0°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR4 | Package / Case |
Memory Size | Supplier Device Package 78-FBGA (7.5x11) |
Memory Organization 1G x 8 | Base Product Number |
Memory Interface POD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C1G8D4D-62BCNTR | Alliance Memory, Inc. | 0 | 1450-AS4C1G8D4D-62BCNTR-ND | Fr.64.21780 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.50.76769 | Fr.126,919.23 |
| Unit Price without VAT: | Fr.50.76769 |
|---|---|
| Unit Price with VAT: | Fr.54.87987 |


