
AS4C32M16D3-12BIN | |
|---|---|
DigiKey Part Number | 1450-1426-ND |
Manufacturer | |
Manufacturer Product Number | AS4C32M16D3-12BIN |
Description | IC DRAM 512MBIT PARALLEL 96FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 512Mbit Parallel 800 MHz 20 ns 96-FBGA (8x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3 | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Access Time | 20 ns | |
Voltage - Supply | 1.425V ~ 1.575V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (8x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.39000 | Fr.4.39 |
| 10 | Fr.4.09200 | Fr.40.92 |
| 25 | Fr.3.96920 | Fr.99.23 |
| 50 | Fr.3.87640 | Fr.193.82 |
| 190 | Fr.3.69821 | Fr.702.66 |
| 380 | Fr.3.60676 | Fr.1,370.57 |
| 570 | Fr.3.55379 | Fr.2,025.66 |
| 1,140 | Fr.3.46425 | Fr.3,949.24 |
| Unit Price without VAT: | Fr.4.39000 |
|---|---|
| Unit Price with VAT: | Fr.4.74559 |


