
AS4C64M8D3L-12BCN | |
|---|---|
DigiKey Part Number | 1450-1431-ND |
Manufacturer | |
Manufacturer Product Number | AS4C64M8D3L-12BCN |
Description | IC DRAM 512MBIT PARALLEL 78FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 512Mbit Parallel 800 MHz 20 ns 78-FBGA (8x10.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 800 MHz |
Packaging Tray | Access Time 20 ns |
Part Status Active | Voltage - Supply 1.283V ~ 1.45V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 95°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - DDR3 | Supplier Device Package 78-FBGA (8x10.5) |
Memory Size | Base Product Number |
Memory Organization 64M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.67000 | Fr.4.67 |
| 10 | Fr.4.34500 | Fr.43.45 |
| 25 | Fr.4.21360 | Fr.105.34 |
| 50 | Fr.4.11460 | Fr.205.73 |
| 242 | Fr.3.89029 | Fr.941.45 |
| Unit Price without VAT: | Fr.4.67000 |
|---|---|
| Unit Price with VAT: | Fr.5.04827 |

