AS5F34G04SND-08LIN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Alliance Memory, Inc.
In Stock: 143
Unit Price: Fr.7.58000
Datasheet
8-WLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-WLGA
8-WLGA

AS5F34G04SND-08LIN

DigiKey Part Number
1450-AS5F34G04SND-08LIN-ND
Manufacturer
Manufacturer Product Number
AS5F34G04SND-08LIN
Description
IC FLASH 4GBIT SPI/QUAD 8LGA
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 4Gbit SPI - Quad I/O 120 MHz 8-LGA (8x6)
Datasheet
 Datasheet
EDA/CAD Models
AS5F34G04SND-08LIN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
512M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
120 MHz
Write Cycle Time - Word, Page
700µs
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-LGA (8x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes