
AS6C3216A-55BIN | |
|---|---|
DigiKey Part Number | AS6C3216A-55BIN-ND |
Manufacturer | |
Manufacturer Product Number | AS6C3216A-55BIN |
Description | IC SRAM 32MBIT PARALLEL 48TFBGA |
Customer Reference | |
Detailed Description | SRAM Memory IC 32Mbit Parallel 55 ns 48-TFBGA (8x10) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Tray | Access Time 55 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM | Supplier Device Package 48-TFBGA (8x10) |
Memory Size | Base Product Number |
Memory Organization 2M x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | Fr.23.32136 | Fr.5,130.70 |
| Unit Price without VAT: | Fr.23.32136 |
|---|---|
| Unit Price with VAT: | Fr.25.21039 |

