48-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS6C8016B-55BIN

DigiKey Part Number
1450-AS6C8016B-55BIN-ND
Manufacturer
Manufacturer Product Number
AS6C8016B-55BIN
Description
IC SRAM 8MB PARALLEL 48FPBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Memory IC 48-TFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Format
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tray
QuantityUnit PriceExt Price
300Fr.4.47353Fr.1,342.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.4.47353
Unit Price with VAT:Fr.4.83589