MFG_TMS322512ALM-3R3MTAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS322512ALM-1R0MTAA

DigiKey Part Number
445-TMS322512ALM-1R0MTAATR-ND - Tape & Reel (TR)
445-TMS322512ALM-1R0MTAACT-ND - Cut Tape (CT)
445-TMS322512ALM-1R0MTAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMS322512ALM-1R0MTAA
Description
FIXED IND 1UH 4A 0.037OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µH Shielded Thin Film Inductor 4 A 37mOhm Max 1210 (3225 Metric) Soft Termination
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.6A
Shielding
Shielded
DC Resistance (DCR)
37mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
Soft Termination
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 252
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.52000Fr.0.52
10Fr.0.43000Fr.4.30
100Fr.0.35340Fr.35.34
1,000Fr.0.29070Fr.290.70
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.27960Fr.559.20
4,000Fr.0.26368Fr.1,054.72
6,000Fr.0.25479Fr.1,528.74
10,000Fr.0.24404Fr.2,440.40
14,000Fr.0.23721Fr.3,320.94
20,000Fr.0.23380Fr.4,676.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.52000
Unit Price with VAT:Fr.0.56212