MT48LC16M16A2TG-6A IT:GTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.2.63682
Datasheet

Direct


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.2.49359
Datasheet

Direct


Winbond Electronics
In Stock: 0
Unit Price: Fr.1.99000
Datasheet

Direct


Winbond Electronics
In Stock: 0
Unit Price: Fr.1.94000
Datasheet

Upgrade


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.4.00324
Datasheet

Upgrade


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.3.79430
Datasheet

Upgrade


Winbond Electronics
In Stock: 0
Unit Price: Fr.2.13000
Datasheet

Upgrade


Winbond Electronics
In Stock: 165
Unit Price: Fr.2.08000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 1,569
Unit Price: Fr.3.01000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.2.36073
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.4.22713
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.3.98945
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.3.84898
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.3.65089
Datasheet
AS4C4M16SA-6TIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT48LC16M16A2TG-6A IT:GTR

DigiKey Part Number
1450-1351-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT48LC16M16A2TG-6A IT:GTR
Description
IC DRAM 256MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 256Mbit Parallel 167 MHz 5.4 ns 54-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
MT48LC16M16A2TG-6A IT:GTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
16M x 16
Memory Interface
Parallel
Clock Frequency
167 MHz
Write Cycle Time - Word, Page
12ns
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes