AO4433 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 6,068
Unit Price: Fr.0.72000
Datasheet

Similar


onsemi
In Stock: 44,860
Unit Price: Fr.0.90000
Datasheet

Similar


onsemi
In Stock: 6,907
Unit Price: Fr.2.44000
Datasheet

Similar


onsemi
In Stock: 2,735
Unit Price: Fr.1.34000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,038
Unit Price: Fr.1.67000
Datasheet

Similar


Rohm Semiconductor
In Stock: 6,316
Unit Price: Fr.2.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 32,785
Unit Price: Fr.2.22000
Datasheet
P-Channel 30 V 11A (Ta) 3W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO4433

DigiKey Part Number
785-1029-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AO4433
Description
MOSFET P-CH 30V 11A 8SOIC
Customer Reference
Detailed Description
P-Channel 30 V 11A (Ta) 3W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±25V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
2200 pF @ 15 V
FET Type
Power Dissipation (Max)
3W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SOIC
Drive Voltage (Max Rds On, Min Rds On)
5V, 20V
Package / Case
Rds On (Max) @ Id, Vgs
14mOhm @ 11A, 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO4468Alpha & Omega Semiconductor Inc.6,068785-1038-1-NDFr.0.72000Similar
FDS4435BZonsemi44,860FDS4435BZCT-NDFr.0.90000Similar
FDS6681Zonsemi6,907FDS6681ZCT-NDFr.2.44000Similar
NTMS4177PR2Gonsemi2,735NTMS4177PR2GCT-NDFr.1.34000Similar
RRH090P03GZETBRohm Semiconductor1,038RRH090P03GZETBCT-NDFr.1.67000Similar
Obsolete
This product is no longer manufactured. View Substitutes