
| AO4807 | |
|---|---|
| DigiKey Part Number | 785-1057-2-ND - Tape & Reel (TR) 785-1057-1-ND - Cut Tape (CT) 785-1057-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AO4807 | 
| Description | MOSFET 2P-CH 30V 6A 8SOIC | 
| Customer Reference | |
| Detailed Description | Mosfet Array 30V 6A 2W Surface Mount 8-SOIC | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Alpha & Omega Semiconductor Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| Technology | MOSFET (Metal Oxide) | |
| Configuration | 2 P-Channel (Dual) | |
| FET Feature | Logic Level Gate | |
| Drain to Source Voltage (Vdss) | 30V | |
| Current - Continuous Drain (Id) @ 25°C | 6A | |
| Rds On (Max) @ Id, Vgs | 35mOhm @ 6A, 10V | |
| Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
| Gate Charge (Qg) (Max) @ Vgs | 16nC @ 10V | |
| Input Capacitance (Ciss) (Max) @ Vds | 760pF @ 15V | |
| Power - Max | 2W | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.02000 | Fr.1.02 | 
| 10 | Fr.0.63800 | Fr.6.38 | 
| 100 | Fr.0.42140 | Fr.42.14 | 
| 500 | Fr.0.32808 | Fr.164.04 | 
| 1,000 | Fr.0.29802 | Fr.298.02 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.25984 | Fr.779.52 | 
| 6,000 | Fr.0.24062 | Fr.1,443.72 | 
| 9,000 | Fr.0.23083 | Fr.2,077.47 | 
| 15,000 | Fr.0.22400 | Fr.3,360.00 | 
| Unit Price without VAT: | Fr.1.02000 | 
|---|---|
| Unit Price with VAT: | Fr.1.10262 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland