
AOD423 | |
|---|---|
DigiKey Part Number | AOD423-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOD423 |
Description | MOSFET P-CH 30V 15A/70A TO252 |
Customer Reference | |
Detailed Description | P-Channel 30 V 15A (Ta), 70A (Tc) 2.5W (Ta), 90W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 20V | |
Rds On (Max) @ Id, Vgs | 6.2mOhm @ 20A, 20V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2760 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 90W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.27143 | Fr.678.58 |
| 5,000 | Fr.0.25096 | Fr.1,254.80 |
| 7,500 | Fr.0.24053 | Fr.1,803.97 |
| 12,500 | Fr.0.23000 | Fr.2,875.00 |
| Unit Price without VAT: | Fr.0.27143 |
|---|---|
| Unit Price with VAT: | Fr.0.29342 |




