Image for AOC3864 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOC3864

DigiKey Part Number
AOC3864-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOC3864
Description
MOSFET 2N-CH 6DFN
Customer Reference
Detailed Description
Mosfet Array 2.4W Surface Mount 6-DFN (2.7x1.8)
Datasheet
 Datasheet
EDA/CAD Models
AOC3864 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Common Drain
FET Feature
-
Drain to Source Voltage (Vdss)
-
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
1.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
38nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
2.4W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-XDFN
Supplier Device Package
6-DFN (2.7x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.