
AOD528 | |
|---|---|
DigiKey Part Number | AOD528-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOD528 |
Description | MOSFET N-CH 30V 17A/50A TO252 |
Customer Reference | |
Detailed Description | N-Channel 30 V 17A (Ta), 50A (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 5.4mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 15 V | |
FET Feature | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |





