
AOD600A60 | |
|---|---|
DigiKey Part Number | 785-AOD600A60TR-ND - Tape & Reel (TR) 785-AOD600A60CT-ND - Cut Tape (CT) 785-AOD600A60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD600A60 |
Description | MOSFET N-CH 600V 8A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 8A (Tc) 96W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 600mOhm @ 2.1A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 608 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 96W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.45000 | Fr.1.45 |
| 10 | Fr.0.91800 | Fr.9.18 |
| 100 | Fr.0.61720 | Fr.61.72 |
| 500 | Fr.0.48796 | Fr.243.98 |
| 1,000 | Fr.0.44676 | Fr.446.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.40137 | Fr.1,003.42 |
| 5,000 | Fr.0.37356 | Fr.1,867.80 |
| 7,500 | Fr.0.36500 | Fr.2,737.50 |
| Unit Price without VAT: | Fr.1.45000 |
|---|---|
| Unit Price with VAT: | Fr.1.56745 |


