
AOD609 | |
|---|---|
DigiKey Part Number | 785-1607-2-ND - Tape & Reel (TR) 785-1607-1-ND - Cut Tape (CT) 785-1607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD609 |
Description | MOSFET N/P-CH 40V 12A TO252-4L |
Customer Reference | |
Detailed Description | Mosfet Array 40V 12A 2W Surface Mount TO-252-4L |
Datasheet | Datasheet |
EDA/CAD Models | AOD609 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 10.8nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 650pF @ 20V |
Part Status Not For New Designs | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 175°C (TJ) |
Configuration N and P-Channel, Common Drain | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Drain to Source Voltage (Vdss) 40V | Supplier Device Package TO-252-4L |
Current - Continuous Drain (Id) @ 25°C 12A | Base Product Number |
Rds On (Max) @ Id, Vgs 30mOhm @ 12A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.21000 | Fr.1.21 |
| 10 | Fr.0.76000 | Fr.7.60 |
| 100 | Fr.0.50480 | Fr.50.48 |
| 500 | Fr.0.39518 | Fr.197.59 |
| 1,000 | Fr.0.35990 | Fr.359.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.32170 | Fr.804.25 |
| 5,000 | Fr.0.29809 | Fr.1,490.45 |
| 7,500 | Fr.0.28607 | Fr.2,145.53 |
| 12,500 | Fr.0.27256 | Fr.3,407.00 |
| 17,500 | Fr.0.26457 | Fr.4,629.98 |
| 25,000 | Fr.0.26097 | Fr.6,524.25 |
| Unit Price without VAT: | Fr.1.21000 |
|---|---|
| Unit Price with VAT: | Fr.1.30801 |



