AON2409 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Panjit International Inc.
In Stock: 2,910
Unit Price: Fr.0.50000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 125
Unit Price: Fr.0.64000
Datasheet
AON2406
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AON2409

DigiKey Part Number
785-1395-2-ND - Tape & Reel (TR)
785-1395-1-ND - Cut Tape (CT)
785-1395-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AON2409
Description
MOSFET P-CH 30V 8A 6DFN
Customer Reference
Detailed Description
P-Channel 30 V 8A (Ta) 2.8W (Ta) Surface Mount 6-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
32mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
530 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.8W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-DFN (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.74000Fr.0.74
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.18155Fr.544.65
6,000Fr.0.16709Fr.1,002.54
9,000Fr.0.15971Fr.1,437.39
15,000Fr.0.15143Fr.2,271.45
21,000Fr.0.14653Fr.3,077.13
30,000Fr.0.14600Fr.4,380.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.74000
Unit Price with VAT:Fr.0.79994