AON2420 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: Fr.0.07526
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: Fr.0.08830
Datasheet

Similar


Nexperia USA Inc.
In Stock: 456
Unit Price: Fr.0.55000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 51,404
Unit Price: Fr.0.48000
Datasheet
N-Channel 30 V 8A (Ta) 2.8W (Ta) Surface Mount 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AON2420

DigiKey Part Number
785-1492-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AON2420
Description
MOSFET N-CH 30V 8A 6DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 8A (Ta) 2.8W (Ta) Surface Mount 6-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
552 pF @ 15 V
FET Type
Power Dissipation (Max)
2.8W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
6-DFN (2x2)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
11.7mOhm @ 8A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMT3020LFDFW-13Diodes Incorporated031-DMT3020LFDFW-13TR-NDFr.0.07526Similar
DMT3020LFDFW-7Diodes Incorporated031-DMT3020LFDFW-7TR-NDFr.0.08830Similar
PMPB11EN,115Nexperia USA Inc.4561727-1244-1-NDFr.0.55000Similar
PMPB13XNE,115Nexperia USA Inc.51,4041727-PMPB13XNE,115CT-NDFr.0.48000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.20521Fr.615.63
6,000Fr.0.18913Fr.1,134.78
9,000Fr.0.18094Fr.1,628.46
15,000Fr.0.17173Fr.2,575.95
21,000Fr.0.16628Fr.3,491.88
30,000Fr.0.16098Fr.4,829.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.20521
Unit Price with VAT:Fr.0.22183