AON2800 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 8,855
Unit Price: Fr.1.13000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 71
Unit Price: Fr.0.64000
Datasheet
6-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AON2800

DigiKey Part Number
AON2800-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AON2800
Description
MOSFET 2N-CH 20V 4.5A 6DFN
Customer Reference
Detailed Description
Mosfet Array 20V 4.5A 1.5W Surface Mount 6-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Common Drain
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
4.5A
Rds On (Max) @ Id, Vgs
47mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
435pF @ 10V
Power - Max
1.5W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes