
AOB12N65L | |
---|---|
DigiKey Part Number | 785-1717-2-ND - Tape & Reel (TR) 785-1717-1-ND - Cut Tape (CT) 785-1717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOB12N65L |
Description | MOSFET N-CH 650V 12A TO263 |
Customer Reference | |
Detailed Description | N-Channel 650 V 12A (Tc) 278W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 720mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 48 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2150 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 278W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.19000 | Fr.2.19 |
10 | Fr.1.41700 | Fr.14.17 |
100 | Fr.0.97420 | Fr.97.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | Fr.0.74239 | Fr.593.91 |
1,600 | Fr.0.68827 | Fr.1,101.23 |
2,400 | Fr.0.66071 | Fr.1,585.70 |
4,000 | Fr.0.64800 | Fr.2,592.00 |
Unit Price without VAT: | Fr.2.19000 |
---|---|
Unit Price with VAT: | Fr.2.36739 |