AON7412 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 17,217
Unit Price: Fr.0.73000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,766
Unit Price: Fr.0.41000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,140
Unit Price: Fr.0.45000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: Fr.0.20826
Datasheet

Similar


Diodes Incorporated
In Stock: 6,537
Unit Price: Fr.0.55000
Datasheet
AON7296
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AON7412

DigiKey Part Number
785-1582-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AON7412
Description
MOSFET N-CH 30V 10A/16A 8DFN
Customer Reference
Detailed Description
N-Channel 30 V 10A (Ta), 16A (Tc) 3.1W (Ta), 20.8W (Tc) Surface Mount 8-DFN-EP (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
20mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
466 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 20.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN-EP (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes