
AON7516 | |
---|---|
DigiKey Part Number | 785-1403-2-ND - Tape & Reel (TR) 785-1403-1-ND - Cut Tape (CT) 785-1403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON7516 |
Description | MOSFET N-CH 30V 20A/30A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 20A (Ta), 30A (Tc) 3.1W (Ta), 25W (Tc) Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1229 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.81000 | Fr.0.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.18630 | Fr.931.50 |
10,000 | Fr.0.17266 | Fr.1,726.60 |
15,000 | Fr.0.16571 | Fr.2,485.65 |
25,000 | Fr.0.16200 | Fr.4,050.00 |
Unit Price without VAT: | Fr.0.81000 |
---|---|
Unit Price with VAT: | Fr.0.87561 |