AOTF20C60PL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 496
Unit Price: Fr.4.26000
Datasheet

Similar


onsemi
In Stock: 768
Unit Price: Fr.5.16000
Datasheet

Similar


onsemi
In Stock: 625
Unit Price: Fr.2.82000
Datasheet

Similar


Infineon Technologies
In Stock: 90
Unit Price: Fr.2.52000
Datasheet

Similar


Infineon Technologies
In Stock: 502
Unit Price: Fr.2.39000
Datasheet

Similar


Rohm Semiconductor
In Stock: 441
Unit Price: Fr.2.38000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: Fr.0.78632
Datasheet

Similar


STMicroelectronics
In Stock: 868
Unit Price: Fr.4.64000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 45
Unit Price: Fr.3.11000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 91
Unit Price: Fr.4.27000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: Fr.1.90000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 50
Unit Price: Fr.2.44000
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOTF20C60PL

DigiKey Part Number
785-1716-5-ND
Manufacturer
Manufacturer Product Number
AOTF20C60PL
Description
MOSFET N-CH 600V 20A TO220-3F
Customer Reference
Detailed Description
N-Channel 600 V 20A (Tc) 45W (Tc) Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
250mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
80 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3607 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
45W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes