
AOTS40B65H1 | |
|---|---|
DigiKey Part Number | 785-1774-ND |
Manufacturer | |
Manufacturer Product Number | AOTS40B65H1 |
Description | IGBT 650V 80A TO-220 |
Customer Reference | |
Detailed Description | IGBT 650 V 80 A 300 W Through Hole TO-220 |
Datasheet | Datasheet |
Category | Switching Energy 1.27mJ (on), 460µJ (off) |
Manufacturer Alpha & Omega Semiconductor Inc. | Input Type Standard |
Series | Gate Charge 63 nC |
Packaging Tube | Td (on/off) @ 25°C 41ns/130ns |
Part Status Obsolete | Test Condition 400V, 40A, 7.5Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 80 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 120 A | Package / Case TO-220-3 |
Vce(on) (Max) @ Vge, Ic 2.4V @ 15V, 40A | Supplier Device Package TO-220 |
Power - Max 300 W | Base Product Number |

