AOU1N60 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 740
Unit Price: Fr.1.36000
Datasheet

Similar


STMicroelectronics
In Stock: 100
Unit Price: Fr.1.34000
Datasheet
N-Channel 600 V 1.3A (Tc) 45W (Tc) Through Hole TO-251-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOU1N60

DigiKey Part Number
AOU1N60-ND
Manufacturer
Manufacturer Product Number
AOU1N60
Description
MOSFET N-CH 600V 1.3A TO251-3
Customer Reference
Detailed Description
N-Channel 600 V 1.3A (Tc) 45W (Tc) Through Hole TO-251-3
Datasheet
 Datasheet
EDA/CAD Models
AOU1N60 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
8 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
160 pF @ 25 V
FET Type
Power Dissipation (Max)
45W (Tc)
Technology
Operating Temperature
-50°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-251-3
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
9Ohm @ 650mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STD1NK60-1STMicroelectronics740497-12782-5-NDFr.1.36000Similar
STU2LN60K3STMicroelectronics100497-13393-5-NDFr.1.34000Similar
Obsolete
This product is no longer manufactured. View Substitutes