12-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ1363DI

DigiKey Part Number
AOZ1363DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOZ1363DI
Description
IC PWR SWITCH N-CHAN 1:1 12DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6A 12-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
12V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
6A
Rds On (Typ)
23mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Over Temperature, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
12-DFN (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.1.13219Fr.5,660.95
Manufacturers Standard Package
Unit Price without VAT:Fr.1.13219
Unit Price with VAT:Fr.1.22390