
AOZ2254TQI-11 | |
|---|---|
DigiKey Part Number | 785-1880-2-ND - Tape & Reel (TR) 785-1880-1-ND - Cut Tape (CT) 785-1880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2254TQI-11 |
Description | IC REG BUCK ADJ 10A 22QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 10A 22-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | AOZ2254TQI-11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 23.8V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 22-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.00000 | Fr.1.00 |
| 10 | Fr.0.72500 | Fr.7.25 |
| 25 | Fr.0.65600 | Fr.16.40 |
| 100 | Fr.0.58040 | Fr.58.04 |
| 250 | Fr.0.54436 | Fr.136.09 |
| 500 | Fr.0.52262 | Fr.261.31 |
| 1,000 | Fr.0.50474 | Fr.504.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.48266 | Fr.1,447.98 |
| 6,000 | Fr.0.47185 | Fr.2,831.10 |
| 9,000 | Fr.0.46644 | Fr.4,197.96 |
| 15,000 | Fr.0.46044 | Fr.6,906.60 |
| Unit Price without VAT: | Fr.1.00000 |
|---|---|
| Unit Price with VAT: | Fr.1.08100 |

