
AOZ5048QI | |
|---|---|
DigiKey Part Number | 785-1920-2-ND - Tape & Reel (TR) 785-1920-1-ND - Cut Tape (CT) 785-1920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ5048QI |
Description | MOD SYNC BUCK POWER STAGE 24QFN |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters DrMOS 24-QFN (3.5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Alpha & Omega Semiconductor Inc. | Voltage - Load 4.5V ~ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Not For New Designs | Features Bootstrap Circuit, Diode Emulation |
Output Configuration Half Bridge | Fault Protection Shoot-Through, UVLO |
Applications Synchronous Buck Converters | Mounting Type Surface Mount |
Interface PWM | Package / Case 24-PowerTFQFN Module |
Load Type Inductive, Capacitive | Supplier Device Package 24-QFN (3.5x5) |
Technology DrMOS | Base Product Number |
Current - Peak Output 35A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.32000 | Fr.2.32 |
| 10 | Fr.1.50000 | Fr.15.00 |
| 100 | Fr.1.03300 | Fr.103.30 |
| 500 | Fr.0.83338 | Fr.416.69 |
| 1,000 | Fr.0.80809 | Fr.808.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.68786 | Fr.2,063.58 |
| 6,000 | Fr.0.66020 | Fr.3,961.20 |
| Unit Price without VAT: | Fr.2.32000 |
|---|---|
| Unit Price with VAT: | Fr.2.50792 |

