SMDJ24A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 3,000
Unit Price: Fr.0.35004
Datasheet
38.9V Clamp 77.2A Ipp Tvs Diode Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ24A

DigiKey Part Number
785-SMDJ24ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ24A
Description
TVS DIODE 24VWM 38.9VC DO214AB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
38.9V Clamp 77.2A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
77.2A
Mfr
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
26.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
38.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMLJ24A-RBourns Inc.3,000118-SMLJ24A-RTR-NDFr.0.35004Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.28912Fr.867.36
Manufacturers Standard Package
Unit Price without VAT:Fr.0.28912
Unit Price with VAT:Fr.0.31254