
SMDJ24CA | |
|---|---|
DigiKey Part Number | 785-SMDJ24CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ24CA |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 77.2A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 77.2A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ24CA | Eaton - Electronics Division | 5,341 | 283-SMDJ24CACT-ND | Fr.0.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.31602 | Fr.948.06 |
| 6,000 | Fr.0.29337 | Fr.1,760.22 |
| 9,000 | Fr.0.28183 | Fr.2,536.47 |
| 15,000 | Fr.0.26887 | Fr.4,033.05 |
| 21,000 | Fr.0.26120 | Fr.5,485.20 |
| 30,000 | Fr.0.25902 | Fr.7,770.60 |
| Unit Price without VAT: | Fr.0.31602 |
|---|---|
| Unit Price with VAT: | Fr.0.34162 |


