
1896/9C SL002 | |
---|---|
DigiKey Part Number | 1896/9CSL002-ND |
Manufacturer | |
Manufacturer Product Number | 1896/9C SL002 |
Description | CABLE 9COND 20AWG SLATE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Slate 20 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.301" (7.65mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0230" (0.584mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.1.66836 | Fr.834.18 |
1,000 | Fr.1.58490 | Fr.1,584.90 |
1,500 | Fr.1.53765 | Fr.2,306.47 |
2,500 | Fr.1.51330 | Fr.3,783.25 |
Unit Price without VAT: | Fr.1.66836 |
---|---|
Unit Price with VAT: | Fr.1.80350 |

