Similar

3048 YG001 | |
|---|---|
DigiKey Part Number | 3048YG001-ND |
Manufacturer | |
Manufacturer Product Number | 3048 YG001 |
Description | HOOKUP STRND 28AWG YLW/GRN 1000' |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Yellow, Green Stripe 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.047" (1.19mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Obsolete | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/36 | Ratings ISO 10993, UL Style 1007/1569 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6710 GY001 | Alpha Wire | 0 | 6710GY001-ND | Fr.0.18666 | Similar |


