24 AWG Hook-Up Wire 7/32 Green, Yellow Stripe 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3070 GY005

DigiKey Part Number
3070GY005-ND
Manufacturer
Manufacturer Product Number
3070 GY005
Description
HOOK-UP STRND 24AWG GRN/YLW 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Green, Yellow Stripe 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.088" (2.24mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
ISO 10993, UL Style 1015
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.61.03000Fr.61.03
2Fr.58.08000Fr.116.16
3Fr.56.41000Fr.169.23
5Fr.54.37200Fr.271.86
7Fr.53.06143Fr.371.43
10Fr.51.70200Fr.517.02
Manufacturers Standard Package
Unit Price without VAT:Fr.61.03000
Unit Price with VAT:Fr.65.97343
Alternate Length
HOOK-UP STRND 24AWG GRN/YW 1000'
In-Stock: 1
Unit Price: Fr.278.23000