
421626 RD001 | |
|---|---|
DigiKey Part Number | 421626RD001-ND |
Manufacturer | |
Manufacturer Product Number | 421626 RD001 |
Description | HOOK-UP STRND 16AWG RED 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Red 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.080" (2.03mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -10°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/30 | Ratings UL Style 1061 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.620.78000 | Fr.620.78 |
| 2 | Fr.590.03500 | Fr.1,180.07 |
| 3 | Fr.572.63000 | Fr.1,717.89 |
| 5 | Fr.551.28800 | Fr.2,756.44 |
| 7 | Fr.537.58000 | Fr.3,763.06 |
| 10 | Fr.523.34000 | Fr.5,233.40 |
| Unit Price without VAT: | Fr.620.78000 |
|---|---|
| Unit Price with VAT: | Fr.671.06318 |



