Xtra-Guard® 4 Cables | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45062/1 BK001

DigiKey Part Number
45062/1BK001-ND
Manufacturer
Manufacturer Product Number
45062/1 BK001
Description
CABLE 2 COND 18AWG BLACK 1000'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.252" (6.40mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-50°C ~ 125°C
Usage
-
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Spool
QuantityUnit PriceExt Price
1Fr.2,143.06000Fr.2,143.06
2Fr.2,034.99500Fr.4,069.99
3Fr.2,023.75000Fr.6,071.25
Manufacturers Standard Package
Unit Price without VAT:Fr.2,143.06000
Unit Price with VAT:Fr.2,316.64786
Alternate Length
CABLE 2COND 18AWG BLACK 1000'
In-Stock: 0
Unit Price: Fr.3.52716