45112 BK001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: Fr.3.72400
Datasheet
45112 BK00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45112 BK00x
Xtra-Guard® 4 Cables | Datasheet Preview

45112 BK001

DigiKey Part Number
45112BK001-ND
Manufacturer
Manufacturer Product Number
45112 BK001
Description
CABLE 2COND 24AWG BLK SHLD 1000'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.228" (5.79mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-50°C ~ 125°C
Usage
-
Jacket (Insulation) Thickness
0.0420" (1.067mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Suprashield®; Copper, Tinned
Shield Coverage
100%, 70%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CABLE 2COND 24AWG BLK SHLD 1000'
In-Stock: 0
Unit Price: Fr.3.72400
CABLE 2COND 24AWG BLK SHLD 100'
In-Stock: 0
Unit Price: Fr.428.75000