45374 BK00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45374 BK00x
Xtra-Guard® 4 Cables | Datasheet Preview

45374 BK199

DigiKey Part Number
45374BK199-ND
Manufacturer
Manufacturer Product Number
45374 BK199
Description
MULTI-PAIR 8COND 18AWG BLK 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair Cable Black 18 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.432" (10.97mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-50°C ~ 125°C
Usage
-
Jacket (Insulation) Thickness
0.0550" (1.397mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Spool
QuantityUnit PriceExt Price
1,000Fr.11.26276Fr.11,262.76
Manufacturers Standard Package
Unit Price without VAT:Fr.11.26276
Unit Price with VAT:Fr.12.17504
Alternate Color
MULTI-PAIR 8COND 18AWG BLU 1000'
In-Stock: 0
Unit Price: Fr.11.26276
MULTI-PAIR 8COND 18AWG 1000'
In-Stock: 0
Unit Price: Fr.11.26276
Alternate Length
MULTI-PAIR 8COND 18AWG BLK 100'
In-Stock: 0
Unit Price: