


| 45470/15 SL199 | |
|---|---|
| DigiKey Part Number | 45470/15SL199-ND | 
| Manufacturer | |
| Manufacturer Product Number | 45470/15 SL199 | 
| Description | CABLE 15COND 20AWG SHLD 1000' | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 15 Conductor Multi-Conductor Cable Slate 20 AWG Foil 1000.0' (304.8m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Spool | |
| Part Status | Active | |
| Cable Type | ||
| Number of Conductors | 15 | |
| Wire Gauge | ||
| Conductor Strand | 7/28 | |
| Conductor Material | Copper, Tinned | |
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.441" (11.20mm) | |
| Shield Type | Foil | |
| Length | 1000.0' (304.8m) | |
| Jacket Color | Slate | |
| Ratings | ISO 10993 | |
| Features | Biological Compatibility, Drain Wire, Rip Cord | |
| Voltage | 300 V | |
| Operating Temperature | -50°C ~ 125°C | |
| Usage | - | |
| Jacket (Insulation) Thickness | 0.0550" (1.397mm) | |
| Conductor Insulation | Thermoplastic Elastomer (TPE) | |
| Shield Material | Aluminum | |
| Shield Coverage | 100% | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.12.73108 | Fr.12,731.08 | 
| Unit Price without VAT: | Fr.12.73108 | 
|---|---|
| Unit Price with VAT: | Fr.13.76230 | 

 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland