2 AWG Hook-Up Wire 19/0.0591" Yellow 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

460219 YL005

DigiKey Part Number
460219YL005-ND
Manufacturer
Manufacturer Product Number
460219 YL005
Description
HOOK-UP STRND 2AWG YELLOW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 AWG Hook-Up Wire 19/0.0591" Yellow 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.410" (10.41mm)
Mfr
Jacket (Insulation) Thickness
0.063" (1.60mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0591"
Ratings
UL Style 1232/1283
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Spool
LengthUnit Price (Per Foot)Ext Price
5,000Fr.3.39095Fr.16,954.75
Unit Price without VAT:Fr.3.39095
Unit Price with VAT:Fr.3.66562
Alternate Color
HOOK-UP STRND 2AWG BLACK 100'
In-Stock: 28
Unit Price: Fr.608.59000
HOOK-UP STRND 2AWG BLUE
In-Stock: 0
Unit Price: Fr.6.07283
HOOK-UP STRND 2AWG BROWN
In-Stock: 0
Unit Price: Fr.4.20810
HOOK-UP STRND 2AWG GREEN
In-Stock: 0
Unit Price: Fr.6.07284
HOOK-UP STRND 2AWG ORANGE 100'
In-Stock: 1
Unit Price: Fr.608.59000