

470041CY CL432 | |
|---|---|
DigiKey Part Number | 470041CYCL432-300-ND 216-470041CYCL432-DS-ND |
Manufacturer | |
Manufacturer Product Number | 470041CY CL432 |
Description | CABLE 4COND 17AWG CLEAR SHLD |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Clear 17 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 30/0.0079" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.364" (9.25mm) | |
Shield Type | Braid | |
Length | 984.3' (300.0m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.78000 | Fr.9.78 |
| 2 | Fr.9.31500 | Fr.18.63 |
| 3 | Fr.9.05333 | Fr.27.16 |
| 5 | Fr.8.73200 | Fr.43.66 |
| 7 | Fr.8.52714 | Fr.59.69 |
| 10 | Fr.8.31300 | Fr.83.13 |
| 25 | Fr.7.78360 | Fr.194.59 |
| 50 | Fr.7.40260 | Fr.370.13 |
| 100 | Fr.7.03710 | Fr.703.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | Fr.5.15977 | Fr.1,547.93 |
| 600 | Fr.4.89938 | Fr.2,939.63 |
| 900 | Fr.4.88913 | Fr.4,400.22 |
| Unit Price without VAT: | Fr.9.78000 |
|---|---|
| Unit Price with VAT: | Fr.10.57218 |






